Part Details for NRWP102M63V16X25SP7.5LSF by NIC Components Corp
Overview of NRWP102M63V16X25SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP102M63V16X25SP7.5LSF
NRWP102M63V16X25SP7.5LSF CAD Models
NRWP102M63V16X25SP7.5LSF Part Data Attributes
|
NRWP102M63V16X25SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP102M63V16X25SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP102M63V16X25SP7.5LSF
This table gives cross-reference parts and alternative options found for NRWP102M63V16X25SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP102M63V16X25SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY1J102MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRWP102M63V16X25SP7.5LSF vs UVY1J102MHD1AA |
EKMG630ETD102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWP102M63V16X25SP7.5LSF vs EKMG630ETD102ML25S |
GXM1J102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | NRWP102M63V16X25SP7.5LSF vs GXM1J102M |
RJ5-63V102MJ6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | NRWP102M63V16X25SP7.5LSF vs RJ5-63V102MJ6 |
NRWS102M63V16X25F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWP102M63V16X25SP7.5LSF vs NRWS102M63V16X25F3CYF |
TKP102M1JK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Kaimei Electronic Corp | NRWP102M63V16X25SP7.5LSF vs TKP102M1JK |
MALREKB00JG410J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP102M63V16X25SP7.5LSF vs MALREKB00JG410J00K |
UVZ1J102MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRWP102M63V16X25SP7.5LSF vs UVZ1J102MHD1CC |
ALSICIRCO55A730069 | CAP,AL2O3,1MF,63VDC,20% -TOL,20% +TOL | Firadec | NRWP102M63V16X25SP7.5LSF vs ALSICIRCO55A730069 |
63PX1000MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRWP102M63V16X25SP7.5LSF vs 63PX1000MEFCRK16X25 |