Part Details for NRWP101M63V8X11.5SP7.5LLF by NIC Components Corp
Overview of NRWP101M63V8X11.5SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP101M63V8X11.5SP7.5LLF
NRWP101M63V8X11.5SP7.5LLF CAD Models
NRWP101M63V8X11.5SP7.5LLF Part Data Attributes
|
NRWP101M63V8X11.5SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP101M63V8X11.5SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1660 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP101M63V8X11.5SP7.5LLF
This table gives cross-reference parts and alternative options found for NRWP101M63V8X11.5SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP101M63V8X11.5SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UVY1J101MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NRWP101M63V8X11.5SP7.5LLF vs UVY1J101MPD1CM |
RD1J107M0811MDR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | NRWP101M63V8X11.5SP7.5LLF vs RD1J107M0811MDR |
EKMQ630EC3101MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NRWP101M63V8X11.5SP7.5LLF vs EKMQ630EC3101MHB5D |
63PX100MEFCT78X11.5 | Rubycon Corporation | Check for Price | CAP ALUM 100UF 20% 63V RADIAL | NRWP101M63V8X11.5SP7.5LLF vs 63PX100MEFCT78X11.5 |
UVY1J101MPD1FV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NRWP101M63V8X11.5SP7.5LLF vs UVY1J101MPD1FV |
RD1J107M0811MFS | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NRWP101M63V8X11.5SP7.5LLF vs RD1J107M0811MFS |
EKMQ630ETD101MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWP101M63V8X11.5SP7.5LLF vs EKMQ630ETD101MHB5D |
MALREKB05PB310J00K | Vishay Roederstein | Check for Price | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | NRWP101M63V8X11.5SP7.5LLF vs MALREKB05PB310J00K |
NRWP101M63V8X11.5TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NRWP101M63V8X11.5SP7.5LLF vs NRWP101M63V8X11.5TBSTNF |
NRWP101M63V8X11.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NRWP101M63V8X11.5SP7.5LLF vs NRWP101M63V8X11.5F1F |