Part Details for NRWA682M16V18X35.5TRF by NIC Components Corp
Overview of NRWA682M16V18X35.5TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWA682M16V18X35.5TRF
NRWA682M16V18X35.5TRF CAD Models
NRWA682M16V18X35.5TRF Part Data Attributes
|
NRWA682M16V18X35.5TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA682M16V18X35.5TRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
Leakage Current | 3.264 mA | |
Manufacturer Series | NRWA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1770 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Shape | WIRE |
Alternate Parts for NRWA682M16V18X35.5TRF
This table gives cross-reference parts and alternative options found for NRWA682M16V18X35.5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA682M16V18X35.5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME160TD682MMP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT | Chemi-Con | NRWA682M16V18X35.5TRF vs EKME160TD682MMP1S |
757D688M016FR5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | NRWA682M16V18X35.5TRF vs 757D688M016FR5D |
URZ1C682MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA682M16V18X35.5TRF vs URZ1C682MHT |
EX16VB6800M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRWA682M16V18X35.5TRF vs EX16VB6800M |
NRWA682M16V18X36F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWA682M16V18X35.5TRF vs NRWA682M16V18X36F |
B41538-A4688-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT | TDK Epcos | NRWA682M16V18X35.5TRF vs B41538-A4688-M |
16PX6800MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWA682M16V18X35.5TRF vs 16PX6800MCC16X25 |
RJH-16V682MK8# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | NRWA682M16V18X35.5TRF vs RJH-16V682MK8# |
URZ1C682MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWA682M16V18X35.5TRF vs URZ1C682MHD6 |
ELXV160EFM682MM35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWA682M16V18X35.5TRF vs ELXV160EFM682MM35S |