NRWA471M10V8X11.5SPF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,

Overview of NRWA471M10V8X11.5SPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWA471M10V8X11.5SPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWA471M10V8X11.5SPF by NIC Components Corp

NRWA471M10V8X11.5SPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
670 mΩ
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
250 mA
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWA471M10V8X11.5SPF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for NRWA471M10V8X11.5SPF

This table gives cross-reference parts and alternative options found for NRWA471M10V8X11.5SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA471M10V8X11.5SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPS1A471MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation NRWA471M10V8X11.5SPF vs UPS1A471MPD1CA
NRSY471M10V8X11.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWA471M10V8X11.5SPF vs NRSY471M10V8X11.5SP7.5LLF
NRSY471M10V8X11.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWA471M10V8X11.5SPF vs NRSY471M10V8X11.5F3F
10YXA470MEFCFA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation NRWA471M10V8X11.5SPF vs 10YXA470MEFCFA8X11.5
EKME100ETD471MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, United Chemi-Con Inc NRWA471M10V8X11.5SPF vs EKME100ETD471MHB5S
EEUHD1A471B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Panasonic Electronic Components NRWA471M10V8X11.5SPF vs EEUHD1A471B
NRSY471M10V8X11.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWA471M10V8X11.5SPF vs NRSY471M10V8X11.5TBSTNF
EKME100ETE471MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, United Chemi-Con Inc NRWA471M10V8X11.5SPF vs EKME100ETE471MHB5D
EEUHD1A471 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF Panasonic Electronic Components NRWA471M10V8X11.5SPF vs EEUHD1A471
NRSY471M10V8X11.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWA471M10V8X11.5SPF vs NRSY471M10V8X11.5F3CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWA471M10V8X11.5SPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWA471M10V8X11.5SPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWA471M10V8X11.5SPF would you like to use for your alert(s)?
  • Please alert me when NRWA471M10V8X11.5SPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWA471M10V8X11.5SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWA471M10V8X11.5SPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWA471M10V8X11.5SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWA471M10V8X11.5SPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWA471M10V8X11.5SPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: