Part Details for NRWA470M63V8X11.5TBSTF by NIC Components Corp
Overview of NRWA470M63V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA470M63V8X11.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA470M63V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRWA470M63V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0594 / $0.0630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.0643 | Buy Now |
DISTI #
NRWA470M63V8X11.5TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA470M63V8X11.5TBSTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA470M63V8X11.5TBSTF
NRWA470M63V8X11.5TBSTF CAD Models
NRWA470M63V8X11.5TBSTF Part Data Attributes
|
NRWA470M63V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA470M63V8X11.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA470M63V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NRWA470M63V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA470M63V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME630ELL470MHB5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | NRWA470M63V8X11.5TBSTF vs EKME630ELL470MHB5C |
B41888C8476M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRWA470M63V8X11.5TBSTF vs B41888C8476M006 |
NRWA470M63V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRWA470M63V8X11.5TBSTF vs NRWA470M63V8X11.5F3F |
RXK470M1JBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | NRWA470M63V8X11.5TBSTF vs RXK470M1JBK-0811 |
NRWA470M63V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRWA470M63V8X11.5TBSTF vs NRWA470M63V8X11.5SPF |
RJ3-63V470MG3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | NRWA470M63V8X11.5TBSTF vs RJ3-63V470MG3#-F4 |
NRWA470M63V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRWA470M63V8X11.5TBSTF vs NRWA470M63V8X11.5F1F |
RAS47M63TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | NRWA470M63V8X11.5TBSTF vs RAS47M63TR28X11.5 |
R0Z11063473M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | TDK Epcos | NRWA470M63V8X11.5TBSTF vs R0Z11063473M |
RAS47M63TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | NRWA470M63V8X11.5TBSTF vs RAS47M63TB18X11.5 |