Part Details for NRWA330M63V6.3X11SP7.5LSF by NIC Components Corp
Overview of NRWA330M63V6.3X11SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWA330M63V6.3X11SP7.5LSF
NRWA330M63V6.3X11SP7.5LSF CAD Models
NRWA330M63V6.3X11SP7.5LSF Part Data Attributes
|
NRWA330M63V6.3X11SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA330M63V6.3X11SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4500 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA330M63V6.3X11SP7.5LSF
This table gives cross-reference parts and alternative options found for NRWA330M63V6.3X11SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA330M63V6.3X11SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS330M63V6.3X11F2YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWA330M63V6.3X11SP7.5LSF vs NRWS330M63V6.3X11F2YF |
8330LGMAA11LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWA330M63V6.3X11SP7.5LSF vs 8330LGMAA11LEN711M |
UPJ1J330MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA330M63V6.3X11SP7.5LSF vs UPJ1J330MEH |
8330LGMAA11LEN511D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWA330M63V6.3X11SP7.5LSF vs 8330LGMAA11LEN511D |
2330LGMAA11LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWA330M63V6.3X11SP7.5LSF vs 2330LGMAA11LEN911B |
2330LGMAA11LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWA330M63V6.3X11SP7.5LSF vs 2330LGMAA11LEN111C |
8330LGMAA11LE07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWA330M63V6.3X11SP7.5LSF vs 8330LGMAA11LE07M |
8330LGMAA11LEN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWA330M63V6.3X11SP7.5LSF vs 8330LGMAA11LEN5M |
NRWS330M63V6.3X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWA330M63V6.3X11SP7.5LSF vs NRWS330M63V6.3X11TBNYF |
1330LGMAA11LEN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWA330M63V6.3X11SP7.5LSF vs 1330LGMAA11LEN711R |