NRWA221M25V8X11.5SP7.5LLF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,

Overview of NRWA221M25V8X11.5SP7.5LLF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWA221M25V8X11.5SP7.5LLF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWA221M25V8X11.5SP7.5LLF by NIC Components Corp

NRWA221M25V8X11.5SP7.5LLF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
1100 mΩ
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
200 mA
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWA221M25V8X11.5SP7.5LLF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for NRWA221M25V8X11.5SP7.5LLF

This table gives cross-reference parts and alternative options found for NRWA221M25V8X11.5SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA221M25V8X11.5SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECR1EPB221MLL35080011 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Nantong Jianghai Capacitor Co Ltd NRWA221M25V8X11.5SP7.5LLF vs ECR1EPB221MLL35080011
NRSY221M25V8X11.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRWA221M25V8X11.5SP7.5LLF vs NRSY221M25V8X11.5F3CF
RLG227025M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Taiwan Ostor Corporation NRWA221M25V8X11.5SP7.5LLF vs RLG227025M
NRWS221M25V8X11.5TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWA221M25V8X11.5SP7.5LLF vs NRWS221M25V8X11.5TBSTF
EKMG250EFM221MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRWA221M25V8X11.5SP7.5LLF vs EKMG250EFM221MHB5D
RAS220M25TB18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, IBS Electronics Inc NRWA221M25V8X11.5SP7.5LLF vs RAS220M25TB18X11.5
UVZ1E221MPD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation NRWA221M25V8X11.5SP7.5LLF vs UVZ1E221MPD1FV
RP1E227M0811MCS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NRWA221M25V8X11.5SP7.5LLF vs RP1E227M0811MCS
EKME250ELL221MHB5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, United Chemi-Con Inc NRWA221M25V8X11.5SP7.5LLF vs EKME250ELL221MHB5B
25YXA220MEFCCE8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation NRWA221M25V8X11.5SP7.5LLF vs 25YXA220MEFCCE8X11.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWA221M25V8X11.5SP7.5LLF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWA221M25V8X11.5SP7.5LLF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWA221M25V8X11.5SP7.5LLF would you like to use for your alert(s)?
  • Please alert me when NRWA221M25V8X11.5SP7.5LLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWA221M25V8X11.5SP7.5LLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWA221M25V8X11.5SP7.5LLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWA221M25V8X11.5SP7.5LLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWA221M25V8X11.5SP7.5LLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWA221M25V8X11.5SP7.5LLF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: