NRWA101M6.3V5X11TBF1NF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF,

Overview of NRWA101M6.3V5X11TBF1NF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWA101M6.3V5X11TBF1NF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWA101M6.3V5X11TBF1NF by NIC Components Corp

NRWA101M6.3V5X11TBF1NF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
3700 mΩ
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
82 mA
Surface Mount
NO
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWA101M6.3V5X11TBF1NF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for NRWA101M6.3V5X11TBF1NF

This table gives cross-reference parts and alternative options found for NRWA101M6.3V5X11TBF1NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA101M6.3V5X11TBF1NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPJ0J101MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation NRWA101M6.3V5X11TBF1NF vs UPJ0J101MDD1CP
RXW101M0JBK-0511S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Surge Components Inc NRWA101M6.3V5X11TBF1NF vs RXW101M0JBK-0511S
8101LAM0511LF040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd NRWA101M6.3V5X11TBF1NF vs 8101LAM0511LF040
8101LAM0511LFN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd NRWA101M6.3V5X11TBF1NF vs 8101LAM0511LFN0N
NRSZ101M6.3V5X11TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWA101M6.3V5X11TBF1NF vs NRSZ101M6.3V5X11TRF
MF006M101 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) NRWA101M6.3V5X11TBF1NF vs MF006M101
MLI007107M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Maxcap Electronics Sdn Bhd NRWA101M6.3V5X11TBF1NF vs MLI007107M
8101LAM0511LFN5J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd NRWA101M6.3V5X11TBF1NF vs 8101LAM0511LFN5J
8101LAM0511LM010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd NRWA101M6.3V5X11TBF1NF vs 8101LAM0511LM010
UPJ0J101MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation NRWA101M6.3V5X11TBF1NF vs UPJ0J101MDD1CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWA101M6.3V5X11TBF1NF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWA101M6.3V5X11TBF1NF by NIC Components Corp

  • Please alert me when NRWA101M6.3V5X11TBF1NF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWA101M6.3V5X11TBF1NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWA101M6.3V5X11TBF1NF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWA101M6.3V5X11TBF1NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWA101M6.3V5X11TBF1NF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWA101M6.3V5X11TBF1NF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: