There are no models available for this part yet.
Overview of NRVUS2FA by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for NRVUS2FA by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC4880
|
Newark | Rectifier, Single, 300V, 1.5A, Do-214Ac, Repetitive Peak Reverse Voltage:300V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:50A, No. Of Pins:2 Pinrohs Compliant: Yes |Onsemi NRVUS2FA RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 / $0.1070 | Buy Now | |
DISTI #
488-NRVUS2FACT-ND
|
DigiKey | DIODE GEN PURP 300V 1.5A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0935 / $0.1123 | Buy Now | |
DISTI #
NRVUS2FA
|
Avnet Americas | Diode Super Fast Recovery 300V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: NRVUS2FA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now | |
DISTI #
863-NRVUS2FA
|
Mouser Electronics | Rectifiers HER SMA GPPN 1.5A 3 00V | 0 |
|
$0.0930 / $0.1010 | Order Now | |
Onlinecomponents.com | Super Fast Surface Mount Rectifiers RoHS: Compliant | 0 |
|
$0.0883 / $0.0975 | Buy Now | ||
DISTI #
NRVUS2FA
|
TME | Diode: rectifying, SMD, 300V, 1.5A, 50ns, SMA, Ufmax: 1V, Ifsm: 50A Min Qty: 3 | 0 |
|
$0.1320 / $0.2650 | RFQ | |
DISTI #
NRVUS2FA
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 7500 | 0 |
|
$0.0900 | Buy Now | |
DISTI #
NRVUS2FA
|
Avnet Silica | Diode Super Fast Recovery 300V 1.5A 2-Pin DO-214AC T/R (Alt: NRVUS2FA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for NRVUS2FA by onsemi
Part Data Attributes for NRVUS2FA by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SMA, 2 PIN
|
Manufacturer Package Code
|
403AE
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Application
|
SUPER FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
300 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for NRVUS2FA
This table gives cross-reference parts and alternative options found for NRVUS2FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS2FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2F | Rectifier Diode, | Surge Components Inc | NRVUS2FA vs HS2F |