Part Details for NRVUS230T3G by onsemi
Overview of NRVUS230T3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVUS230T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6687
|
Newark | Rec Smb 2A Tr/Reel Rohs Compliant: Yes |Onsemi NRVUS230T3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK0599
|
Newark | Rectifier, Singal, 300V, 2A, Smb |Onsemi NRVUS230T3G RoHS: Not Compliant Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
70300522
|
RS | ON Semi NRVUS230T3G, SMT Diode, 300V 2A, 50ns, 2-Pin DO-214AA | ON Semiconductor NRVUS230T3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2680 / $0.3150 | RFQ |
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Ameya Holding Limited | NRVUS230T3G 二极管, 2A 300V 50ns 硅结型, 2针 DO-214AA封装 | 7500 |
|
RFQ | |
DISTI #
C1S541903730198
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 2500 |
|
$0.2270 / $1.3800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1148 / $0.1241 | Buy Now |
|
Wuhan P&S | Min Qty: 1 | 20000 |
|
$0.1200 / $0.2400 | Buy Now |
Part Details for NRVUS230T3G
NRVUS230T3G CAD Models
NRVUS230T3G Part Data Attributes
|
NRVUS230T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS230T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 300 V, SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVUS230T3G
This table gives cross-reference parts and alternative options found for NRVUS230T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS230T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SURA8130T3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 300 V, SMA, 5000-REEL, Automotive Qualified | onsemi | NRVUS230T3G vs SURA8130T3G |
NRVUS230VT3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 300 V, 2500-REEL, Automotive Qualified | onsemi | NRVUS230T3G vs NRVUS230VT3G |