-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6684
|
Newark | Ppd 5A 500V Dcm Diod Dpak/Reel Rohs Compliant: Yes |Onsemi NRVUD550PFT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRVUD550PFT4G
|
Avnet Americas | Diode Switching 520V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NRVUD550PFT4G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Bristol Electronics | 3655 |
|
RFQ | ||
|
Quest Components | 20 |
|
$0.5600 / $0.7000 | Buy Now | |
|
Quest Components | 2924 |
|
$0.3080 / $0.8800 | Buy Now | |
DISTI #
NRVUD550PFT4G
|
Avnet Americas | Diode Switching 520V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NRVUD550PFT4G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
$0.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVUD550PFT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUD550PFT4G
onsemi
Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 520 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NRVUD550PFT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUD550PFT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURD550PFT4 | 5A, 520V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVUD550PFT4G vs MURD550PFT4 |
MURD550PFT4G | Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NRVUD550PFT4G vs MURD550PFT4G |