Part Details for NRVTS10110EMFST3G by onsemi
Overview of NRVTS10110EMFST3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRVTS10110EMFST3G
NRVTS10110EMFST3G CAD Models
NRVTS10110EMFST3G Part Data Attributes
|
NRVTS10110EMFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS10110EMFST3G
onsemi
DIODE RECTIFIER DIODE, Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-F5 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVTS10110EMFST3G
This table gives cross-reference parts and alternative options found for NRVTS10110EMFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTS10110EMFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGBR10U100G-K08-5060-R | Rectifier Diode, | Unisonic Technologies Co Ltd | NRVTS10110EMFST3G vs TGBR10U100G-K08-5060-R |
NTS10100MFST3G | Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NRVTS10110EMFST3G vs NTS10100MFST3G |
NRVTS10100MFST1G | Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NRVTS10110EMFST3G vs NRVTS10100MFST1G |
NTS10100MFST1G | Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVTS10110EMFST3G vs NTS10100MFST1G |
NRVTS10100MFST3G | Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NRVTS10110EMFST3G vs NRVTS10100MFST3G |