Part Details for NRVHP8H20MFDWFT3G by onsemi
Overview of NRVHP8H20MFDWFT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NRVHP8H20MFDWFT3G
NRVHP8H20MFDWFT3G CAD Models
NRVHP8H20MFDWFT3G Part Data Attributes
|
NRVHP8H20MFDWFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHP8H20MFDWFT3G
onsemi
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SO-8FL, DFN8, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.09 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for NRVHP8H20MFDWFT3G
This table gives cross-reference parts and alternative options found for NRVHP8H20MFDWFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHP8H20MFDWFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVHP820MFDWT3G | Rectifier Diode | onsemi | NRVHP8H20MFDWFT3G vs NRVHP820MFDWT3G |
NRVHP820MFDWFT3G | Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified | onsemi | NRVHP8H20MFDWFT3G vs NRVHP820MFDWFT3G |
NRVHP820MFDWFT1G | Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 1500-REEL, Automotive Qualified | onsemi | NRVHP8H20MFDWFT3G vs NRVHP820MFDWFT1G |
NHP820MFDT3G | Rectifier Diode | onsemi | NRVHP8H20MFDWFT3G vs NHP820MFDT3G |
NHP820MFDT1G | Rectifier Diode | onsemi | NRVHP8H20MFDWFT3G vs NHP820MFDT1G |
NRVHP820MFDT3G | Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified | onsemi | NRVHP8H20MFDWFT3G vs NRVHP820MFDT3G |