Part Details for NRVHP820MFDWFT3G by onsemi
Overview of NRVHP820MFDWFT3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVHP820MFDWFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5069
|
Newark | 200V/4A Puf Dfn-8/Reel Rohs Compliant: Yes |Onsemi NRVHP820MFDWFT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_26240809
|
Arrow Electronics | Diode Switching 200V 4A 8-Pin DFN EP T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 1500 |
|
$0.2973 | Buy Now |
DISTI #
59369739
|
Verical | Diode Switching 200V 4A 8-Pin DFN EP T/R Automotive AEC-Q101 Min Qty: 20 Package Multiple: 1 Date Code: 1917 | Americas - 1500 |
|
$0.2973 | Buy Now |
DISTI #
C1S541901963604
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 1500 |
|
$0.4600 | Buy Now |
Part Details for NRVHP820MFDWFT3G
NRVHP820MFDWFT3G CAD Models
NRVHP820MFDWFT3G Part Data Attributes
|
NRVHP820MFDWFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHP820MFDWFT3G
onsemi
Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO8FL, DFN8, 8 PIN | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVHP820MFDWFT3G
This table gives cross-reference parts and alternative options found for NRVHP820MFDWFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHP820MFDWFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVHP820MFDWT3G | Rectifier Diode | onsemi | NRVHP820MFDWFT3G vs NRVHP820MFDWT3G |
NRVHP820MFDT3G | Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified | onsemi | NRVHP820MFDWFT3G vs NRVHP820MFDT3G |
NRVHP8H20MFDWFT3G | Rectifier Diode | onsemi | NRVHP820MFDWFT3G vs NRVHP8H20MFDWFT3G |
NHP820MFDT1G | Rectifier Diode | onsemi | NRVHP820MFDWFT3G vs NHP820MFDT1G |