NRVBB2060CTT4G
onsemi
Description: Schottky Barrier Rectifier, 60 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified

Overview of NRVBB2060CTT4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for NRVBB2060CTT4G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NRVBB2060CTT4G
Avnet Americas Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NRVBB2060CTT4G) RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 3200 Partner Stock
  • 295 $2.5160
  • 300 $2.4480
  • 600 $2.3800
  • 1,500 $2.3120
  • 3,000 $2.2440
  • 15,000 $2.1760
  • 30,000 $2.1080
$2.1080 / $2.5160 Buy Now
DISTI # NRVBB2060CTT4G
TME Diode: Schottky rectifying, SMD, 60V, 10Ax2, D2PAK, reel,tape Min Qty: 1 0
  • 1 $3.3600
  • 5 $3.0200
  • 25 $2.6700
  • 100 $2.4000
  • 800 $2.2400
$2.2400 / $3.3600 RFQ
Flip Electronics Stock, ship today 3200
RFQ

CAD Models for NRVBB2060CTT4G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRVBB2060CTT4G by onsemi

NRVBB2060CTT4G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
D2PAK 2 LEAD
Package Description
D2PAK-3/2
Pin Count
3
Manufacturer Package Code
418B-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Application
POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
150 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NRVBB2060CTT4G
    onsemi
    Schottky Barrier Rectifier, 60 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
    VS

Alternate Parts for NRVBB2060CTT4G

This table gives cross-reference parts and alternative options found for NRVBB2060CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBB2060CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB2060CTHE3_B/I Rectifier Diode, Vishay Intertechnologies NRVBB2060CTT4G vs MBRB2060CTHE3_B/I
Part Number Description Manufacturer Compare
VBT2060C-E3/8W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies NRVBB2060CTT4G vs VBT2060C-E3/8W
MBRB2060CTHE3_B/I Rectifier Diode, Vishay Intertechnologies NRVBB2060CTT4G vs MBRB2060CTHE3_B/I
V20DM60CHM3/I Rectifier Diode, Vishay Intertechnologies NRVBB2060CTT4G vs V20DM60CHM3/I
VBT2060C-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 Vishay Intertechnologies NRVBB2060CTT4G vs VBT2060C-M3/4W

Related Parts for NRVBB2060CTT4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRVBB2060CTT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRVBB2060CTT4G by onsemi

Select Manufacturer
Which Manufacturer of NRVBB2060CTT4G would you like to use for your alert(s)?
  • Please alert me when NRVBB2060CTT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRVBB2060CTT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRVBB2060CTT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRVBB2060CTT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRVBB2060CTT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRVBB2060CTT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: