Part Details for NRVB2045MFST3G by onsemi
Overview of NRVB2045MFST3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRVB2045MFST3G
NRVB2045MFST3G CAD Models
NRVB2045MFST3G Part Data Attributes:
|
NRVB2045MFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB2045MFST3G
onsemi
20 A, 45 V Schottky Diode in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 600 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVB2045MFST3G
This table gives cross-reference parts and alternative options found for NRVB2045MFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB2045MFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVB2045EMFST3G | 20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NRVB2045MFST3G vs NRVB2045EMFST3G |
MBR2045MFST1G | 20 A, 45 V Schottky Diode in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVB2045MFST3G vs MBR2045MFST1G |
NRVB2045MFST1G | 20 A, 45 V Schottky Diode in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NRVB2045MFST3G vs NRVB2045MFST1G |
NRVB2045EMFST1G | 20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NRVB2045MFST3G vs NRVB2045EMFST1G |
MBR2045EMFST3G | 20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NRVB2045MFST3G vs MBR2045EMFST3G |
DD200 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, HERMETIC SEALED, METAL PACKAGE-1 | Sensitron Semiconductors | NRVB2045MFST3G vs DD200 |