-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0896
|
Newark | Ppd Schottky Barrier Rect/ Reel Rohs Compliant: Yes |Onsemi NRVB130LSFT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1680 | Buy Now |
DISTI #
NRVB130LSFT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35 In Stock |
|
$0.1067 / $0.5000 | Buy Now |
DISTI #
NRVB130LSFT1G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: NRVB130LSFT1G) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 141000 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now |
DISTI #
NRVB130LSFT1G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: NRVB130LSFT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.1048 / $0.1251 | Buy Now |
DISTI #
863-NRVB130LSFT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers PPD SCHOTTKY BARRIER RECT RoHS: Compliant | 2104 |
|
$0.1050 / $0.5000 | Buy Now |
DISTI #
V79:2366_28988851
|
Arrow Electronics | Diode Schottky Si 30V 1A Automotive AEC-Q101 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 291000 |
|
$0.1012 / $0.4900 | Buy Now |
DISTI #
V72:2272_07277768
|
Arrow Electronics | Diode Schottky Si 30V 1A Automotive AEC-Q101 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2334 Container: Cut Strips | Americas - 5300 |
|
$0.4949 / $0.5078 | Buy Now |
|
Future Electronics | MBR130 Series 30 V 1 A Surface Mount Schottky Power Rectifier - SOD−123 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
78821699
|
Verical | Diode Schottky Si 30V 1A Automotive AEC-Q101 2-Pin SOD-123FL T/R Min Qty: 59 Package Multiple: 1 Date Code: 1803 | Americas - 291000 |
|
$0.1012 / $0.3516 | Buy Now |
DISTI #
70395303
|
Verical | Diode Schottky Si 30V 1A Automotive AEC-Q101 2-Pin SOD-123FL T/R Min Qty: 55 Package Multiple: 1 Date Code: 2334 | Americas - 5300 |
|
$0.4671 / $0.4763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVB130LSFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB130LSFT1G
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, PLASTIC, 498, 2 PIN | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVB130LSFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB130LSFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR130LSFT1 | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | onsemi | NRVB130LSFT1G vs MBR130LSFT1 |
MBR130LSFT1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | onsemi | NRVB130LSFT1G vs MBR130LSFT1G |