Part Details for NRU684M16N8 by Renesas Electronics Corporation
Overview of NRU684M16N8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRU684M16N8
NRU684M16N8 CAD Models
NRU684M16N8 Part Data Attributes
|
NRU684M16N8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NRU684M16N8
Renesas Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 0.68uF, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 12ppm/Cel ppm/°C | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NRU684M16N8
This table gives cross-reference parts and alternative options found for NRU684M16N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRU684M16N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRU684M16R8 | Renesas Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 0.68uF, 1206 | NRU684M16N8 vs NRU684M16R8 |
NRU684M16P8 | Renesas Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 0.68uF, 1206 | NRU684M16N8 vs NRU684M16P8 |
NRU684M16L8 | Renesas Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 0.68uF, 1206 | NRU684M16N8 vs NRU684M16L8 |