Part Details for NRU684K20N8 by NEC Electronics Group
Overview of NRU684K20N8 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for NRU684K20N8
NRU684K20N8 CAD Models
NRU684K20N8 Part Data Attributes
|
NRU684K20N8
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRU684K20N8
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for NRU684K20N8
This table gives cross-reference parts and alternative options found for NRU684K20N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRU684K20N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVN1D684KAAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP | Samsung Electro-Mechanics | NRU684K20N8 vs TCSVN1D684KAAR |
TBJA684K020CSSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU684K20N8 vs TBJA684K020CSSB9000 |
TBJA684K020CBSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU684K20N8 vs TBJA684K020CBSB9023 |
TBJA684K020CRS0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU684K20N8 vs TBJA684K020CRS0000 |
TBJA684K020CRL0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU684K20N8 vs TBJA684K020CRL0723 |
TBJA684K020CBL0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU684K20N8 vs TBJA684K020CBL0745 |
TBJA684K020CSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU684K20N8 vs TBJA684K020CSB0700 |
CWR11JK684KDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206 | Kyocera AVX Components | NRU684K20N8 vs CWR11JK684KDZW |
TAJA684K020BNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | NRU684K20N8 vs TAJA684K020BNJY |
TBJA684K020LRSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU684K20N8 vs TBJA684K020LRSB9000 |