Part Details for NRU225M06L8 by NEC Electronics Group
Overview of NRU225M06L8 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for NRU225M06L8
NRU225M06L8 CAD Models
NRU225M06L8 Part Data Attributes
|
NRU225M06L8
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRU225M06L8
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND |
Alternate Parts for NRU225M06L8
This table gives cross-reference parts and alternative options found for NRU225M06L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRU225M06L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA225M06L8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 1206 | NEC Electronics Group | NRU225M06L8 vs NRA225M06L8 |
T495A225M006ZTE5K0 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | NRU225M06L8 vs T495A225M006ZTE5K0 |
TSEA-225-M006T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | RCD Components Inc | NRU225M06L8 vs TSEA-225-M006T |
T495A225M006ZTA10K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 1306, CHIP | KEMET Corporation | NRU225M06L8 vs T495A225M006ZTA10K |
TSA-225-M006TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NRU225M06L8 vs TSA-225-M006TW |
TP3A225M6R3F0500AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 2.2 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | NRU225M06L8 vs TP3A225M6R3F0500AS |
TAJA225M006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NRU225M06L8 vs TAJA225M006A |
TC212A225M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Sunlord | NRU225M06L8 vs TC212A225M006A |
T495A225M006ZTA10K7280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 1306, CHIP | KEMET Corporation | NRU225M06L8 vs T495A225M006ZTA10K7280 |
T83A225M6R3GZZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | NRU225M06L8 vs T83A225M6R3GZZL |