Part Details for NRSZC821M16V10X16SP7.5LLF by NIC Components Corp
Overview of NRSZC821M16V10X16SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZC821M16V10X16SP7.5LLF
NRSZC821M16V10X16SP7.5LLF CAD Models
NRSZC821M16V10X16SP7.5LLF Part Data Attributes
|
NRSZC821M16V10X16SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC821M16V10X16SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC821M16V10X16SP7.5LLF
This table gives cross-reference parts and alternative options found for NRSZC821M16V10X16SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC821M16V10X16SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1C827M10016JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | NRSZC821M16V10X16SP7.5LLF vs RD1C827M10016JR |
NRSZC821M16V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC821M16V10X16SP7.5LLF vs NRSZC821M16V10X16F |
UPA1C821MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSZC821M16V10X16SP7.5LLF vs UPA1C821MPD6 |
NRSZC821M16V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | NRSZC821M16V10X16SP7.5LLF vs NRSZC821M16V10X16F3CF |
RD1C827M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | NRSZC821M16V10X16SP7.5LLF vs RD1C827M10016ML |
UPA1C821MPD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | NRSZC821M16V10X16SP7.5LLF vs UPA1C821MPD6AA |
RD1C827M10016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | NRSZC821M16V10X16SP7.5LLF vs RD1C827M10016DL |
UPA1C821MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | NRSZC821M16V10X16SP7.5LLF vs UPA1C821MPD6CV |
NRSZC821M16V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | NRSZC821M16V10X16SP7.5LLF vs NRSZC821M16V10X16F3F |
RD1C827M10016CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRSZC821M16V10X16SP7.5LLF vs RD1C827M10016CS |