Part Details for NRSZC562M6.3V16X21SP7.5LSF by NIC Components Corp
Overview of NRSZC562M6.3V16X21SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZC562M6.3V16X21SP7.5LSF
NRSZC562M6.3V16X21SP7.5LSF CAD Models
NRSZC562M6.3V16X21SP7.5LSF Part Data Attributes
|
NRSZC562M6.3V16X21SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC562M6.3V16X21SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC562M6.3V16X21SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSZC562M6.3V16X21SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC562M6.3V16X21SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC562M6.3V16X21F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZC562M6.3V16X21SP7.5LSF vs NRSZC562M6.3V16X21F3CF |
HF006M562J21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | NRSZC562M6.3V16X21SP7.5LSF vs HF006M562J21 |
NRSZC562M6.3V16X21F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZC562M6.3V16X21SP7.5LSF vs NRSZC562M6.3V16X21F1F |
NRSZC562M6.3V16X21TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC562M6.3V16X21SP7.5LSF vs NRSZC562M6.3V16X21TBYF |
NRSZC562M6.3V16X21SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZC562M6.3V16X21SP7.5LSF vs NRSZC562M6.3V16X21SPF |
NRSZC562M6.3V16X21F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC562M6.3V16X21SP7.5LSF vs NRSZC562M6.3V16X21F |