Part Details for NRSZC561M10V8X11.5YF by NIC Components Corp
Overview of NRSZC561M10V8X11.5YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NRSZC561M10V8X11.5YF
NRSZC561M10V8X11.5YF CAD Models
NRSZC561M10V8X11.5YF Part Data Attributes
|
NRSZC561M10V8X11.5YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC561M10V8X11.5YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.056 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 377 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC561M10V8X11.5YF
This table gives cross-reference parts and alternative options found for NRSZC561M10V8X11.5YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC561M10V8X11.5YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC561M10V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRSZC561M10V8X11.5YF vs NRSZC561M10V8X11.5SP7.5LSF |
PCG567M010S1ANG1BK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | NRSZC561M10V8X11.5YF vs PCG567M010S1ANG1BK |
UPA1A561MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | NRSZC561M10V8X11.5YF vs UPA1A561MPD1CC |
UPA1A561MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | NRSZC561M10V8X11.5YF vs UPA1A561MPD1AA |
PCZ567M010T1ANG1BK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | NRSZC561M10V8X11.5YF vs PCZ567M010T1ANG1BK |
UPA1A561MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | NRSZC561M10V8X11.5YF vs UPA1A561MPD1CT |
NRSZC561M10V8X11.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC561M10V8X11.5YF vs NRSZC561M10V8X11.5TBYF |
NRSZC561M10V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC561M10V8X11.5YF vs NRSZC561M10V8X11.5F |
NRSZC561M10V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC561M10V8X11.5YF vs NRSZC561M10V8X11.5TBNF |
UPA1A561MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | NRSZC561M10V8X11.5YF vs UPA1A561MPD1CV |