Part Details for NRSZC392M16V16X25TBYF by NIC Components Corp
Overview of NRSZC392M16V16X25TBYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZC392M16V16X25TBYF
NRSZC392M16V16X25TBYF CAD Models
NRSZC392M16V16X25TBYF Part Data Attributes
|
NRSZC392M16V16X25TBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC392M16V16X25TBYF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.624 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1920 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC392M16V16X25TBYF
This table gives cross-reference parts and alternative options found for NRSZC392M16V16X25TBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC392M16V16X25TBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2392LCM1625LYN111B | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC392M16V16X25TBYF vs 2392LCM1625LYN111B |
NRSX392M16V16X25F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | NRSZC392M16V16X25TBYF vs NRSX392M16V16X25F2F |
ELXZ160ELL392ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | NRSZC392M16V16X25TBYF vs ELXZ160ELL392ML25M |
1392LCM1625LYN411P | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC392M16V16X25TBYF vs 1392LCM1625LYN411P |
1392LCM1625LYN711C | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC392M16V16X25TBYF vs 1392LCM1625LYN711C |
1392LCM1625LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Fenghua (HK) Electronics Ltd | NRSZC392M16V16X25TBYF vs 1392LCM1625LEN9110 |
2392LCM1625LYN3110 | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC392M16V16X25TBYF vs 2392LCM1625LYN3110 |
2392LCM1625LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Fenghua (HK) Electronics Ltd | NRSZC392M16V16X25TBYF vs 2392LCM1625LEN911B |
1392LCM1625LYN0110 | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC392M16V16X25TBYF vs 1392LCM1625LYN0110 |
2392LCM1625LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Fenghua (HK) Electronics Ltd | NRSZC392M16V16X25TBYF vs 2392LCM1625LEN411P |