Part Details for NRSZC331M6.3V6.3X11TBSTF by NIC Components Corp
Overview of NRSZC331M6.3V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZC331M6.3V6.3X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZC331M6.3V6.3X1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSZC331M6.3V6.3X1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1228 | Buy Now |
Part Details for NRSZC331M6.3V6.3X11TBSTF
NRSZC331M6.3V6.3X11TBSTF CAD Models
NRSZC331M6.3V6.3X11TBSTF Part Data Attributes
|
NRSZC331M6.3V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC331M6.3V6.3X11TBSTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Leakage Current | 0.02079 mA | |
Length | 11 mm | |
Manufacturer Series | NRSZC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 214.5 mA | |
Series | NRSZC | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC331M6.3V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRSZC331M6.3V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC331M6.3V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC331M6.3V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRSZC331M6.3V6.3X11F |
NRWA331M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRWA331M6.3V6.3X11TBF |
NRSY331M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRSY331M6.3V6.3X11F |
NRSZ331M6.3V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRSZ331M6.3V6.3X11TBSTF |
NRWS331M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRWS331M6.3V6.3X11F |
NRWP331M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRWP331M6.3V6.3X11TBF |
NRWP331M6.3V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRWP331M6.3V6.3X11TBSTF |
NRWA331M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRWA331M6.3V6.3X11F |
NRSY331M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRSY331M6.3V6.3X11TBF |
NRSZC331M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC331M6.3V6.3X11TBSTF vs NRSZC331M6.3V6.3X11TBF |