Part Details for NRSZC181M6.3V5X11TBNF by NIC Components Corp
Overview of NRSZC181M6.3V5X11TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZC181M6.3V5X11TBNF
NRSZC181M6.3V5X11TBNF CAD Models
NRSZC181M6.3V5X11TBNF Part Data Attributes
|
NRSZC181M6.3V5X11TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC181M6.3V5X11TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Leakage Current | 0.01134 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 112.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC181M6.3V5X11TBNF
This table gives cross-reference parts and alternative options found for NRSZC181M6.3V5X11TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC181M6.3V5X11TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC181M6.3V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11SP7.5LLF |
NRSZC181M6.3V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11SP7.5LSF |
NRSZC181M6.3V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11TBSTF |
NRSZC181M6.3V5X11TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11TB |
NRSZC181M6.3V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11TBF1NF |
NRSZC181M6.3V5X11YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11YF |
NRSZC181M6.3V5X11TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11TBYF |
NRSZC181M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, 2.5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11TBF1F |
NRSZC181M6.3V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11F3CF |
NRSZC181M6.3V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZC181M6.3V5X11TBNF vs NRSZC181M6.3V5X11SPF |