Part Details for NRSZ821M6.3V10X12.5F1F by NIC Components Corp
Overview of NRSZ821M6.3V10X12.5F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ821M6.3V10X12.5F1F
NRSZ821M6.3V10X12.5F1F CAD Models
NRSZ821M6.3V10X12.5F1F Part Data Attributes
|
NRSZ821M6.3V10X12.5F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ821M6.3V10X12.5F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ821M6.3V10X12.5F1F
This table gives cross-reference parts and alternative options found for NRSZ821M6.3V10X12.5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ821M6.3V10X12.5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ821M6.3V10X12.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ821M6.3V10X12.5F1F vs NRSZ821M6.3V10X12.5TRF |
NRSX821M6.3V10X12.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZ821M6.3V10X12.5F1F vs NRSX821M6.3V10X12.5TB |
ELXZ6R3EC5821MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSZ821M6.3V10X12.5F1F vs ELXZ6R3EC5821MJC5S |
ELXZ6R3ETE821MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSZ821M6.3V10X12.5F1F vs ELXZ6R3ETE821MJC5S |
LXZ6.3VB821M10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSZ821M6.3V10X12.5F1F vs LXZ6.3VB821M10X12LL |
RZW821M0JBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZ821M6.3V10X12.5F1F vs RZW821M0JBK-1012S |