Part Details for NRSZ821M6.3V10X12.5 by NIC Components Corp
Overview of NRSZ821M6.3V10X12.5 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ821M6.3V10X12.5
NRSZ821M6.3V10X12.5 CAD Models
NRSZ821M6.3V10X12.5 Part Data Attributes
|
NRSZ821M6.3V10X12.5
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ821M6.3V10X12.5
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0517 mA | |
Manufacturer Series | NRSZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ821M6.3V10X12.5
This table gives cross-reference parts and alternative options found for NRSZ821M6.3V10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ821M6.3V10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6MV820GX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT | SANYO Electric Co Ltd | NRSZ821M6.3V10X12.5 vs 6MV820GX |
B41043A2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRSZ821M6.3V10X12.5 vs B41043A2827M000 |
UPL0J821MPH1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSZ821M6.3V10X12.5 vs UPL0J821MPH1BA |
757D827M6R3CD3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | NRSZ821M6.3V10X12.5 vs 757D827M6R3CD3C |
SXE6.3VB820MH20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRSZ821M6.3V10X12.5 vs SXE6.3VB820MH20 |
757D827M6R3CD2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | NRSZ821M6.3V10X12.5 vs 757D827M6R3CD2C |
EEUFA0J821 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRSZ821M6.3V10X12.5 vs EEUFA0J821 |
UPL0J821MPH1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSZ821M6.3V10X12.5 vs UPL0J821MPH1AA |
ELXV6R3ERC821MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSZ821M6.3V10X12.5 vs ELXV6R3ERC821MH20D |
ESXE6R3ETD821MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSZ821M6.3V10X12.5 vs ESXE6R3ETD821MH20D |