Part Details for NRSZ820M35V6.3X11TR by NIC Components Corp
Overview of NRSZ820M35V6.3X11TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ820M35V6.3X11TR
NRSZ820M35V6.3X11TR CAD Models
NRSZ820M35V6.3X11TR Part Data Attributes
|
NRSZ820M35V6.3X11TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ820M35V6.3X11TR
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Sizes Subject to Change or Availability | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0287 mA | |
Length | 11 mm | |
Manufacturer Series | NRSZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 196 mA | |
Series | NRSZ | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ820M35V6.3X11TR
This table gives cross-reference parts and alternative options found for NRSZ820M35V6.3X11TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ820M35V6.3X11TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ820M35V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11F1F |
NRSZ820M35V6.3X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11TRF |
NRSZ820M35V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11F3F |
NRSZ820M35V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11TBSTNF |
UPJ1V820MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSZ820M35V6.3X11TR vs UPJ1V820MEH |
RD1V826M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | NRSZ820M35V6.3X11TR vs RD1V826M6L011PA |
NRSZ820M35V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11SP7.5LSF |
NRSZ820M35V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11TBNF |
RD1V826M6L011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | NRSZ820M35V6.3X11TR vs RD1V826M6L011PC |
RD1V826M6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | NRSZ820M35V6.3X11TR vs RD1V826M6L011 |