NRSZ820M35V6.3X11TR
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED

Overview of NRSZ820M35V6.3X11TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSZ820M35V6.3X11TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSZ820M35V6.3X11TR by NIC Components Corp

NRSZ820M35V6.3X11TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Sizes Subject to Change or Availability
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.0287 mA
Length
11 mm
Manufacturer Series
NRSZ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
196 mA
Series
NRSZ
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. NRSZ820M35V6.3X11TR
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for NRSZ820M35V6.3X11TR

This table gives cross-reference parts and alternative options found for NRSZ820M35V6.3X11TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ820M35V6.3X11TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZ820M35V6.3X11F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11F1F
NRSZ820M35V6.3X11TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11TRF
NRSZ820M35V6.3X11F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11F3F
NRSZ820M35V6.3X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11TBSTNF
UPJ1V820MEH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRSZ820M35V6.3X11TR vs UPJ1V820MEH
RD1V826M6L011PA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, Samwha Electronics NRSZ820M35V6.3X11TR vs RD1V826M6L011PA
NRSZ820M35V6.3X11SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11SP7.5LSF
NRSZ820M35V6.3X11TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSZ820M35V6.3X11TR vs NRSZ820M35V6.3X11TBNF
RD1V826M6L011PC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, Samwha Electronics NRSZ820M35V6.3X11TR vs RD1V826M6L011PC
RD1V826M6L011 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, Samwha Electronics NRSZ820M35V6.3X11TR vs RD1V826M6L011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZ820M35V6.3X11TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZ820M35V6.3X11TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSZ820M35V6.3X11TR would you like to use for your alert(s)?
  • Please alert me when NRSZ820M35V6.3X11TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZ820M35V6.3X11TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZ820M35V6.3X11TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZ820M35V6.3X11TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZ820M35V6.3X11TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZ820M35V6.3X11TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: