Part Details for NRSZ681M35V12.5X20SP7.5LSF by NIC Components Corp
Overview of NRSZ681M35V12.5X20SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ681M35V12.5X20SP7.5LSF
NRSZ681M35V12.5X20SP7.5LSF CAD Models
NRSZ681M35V12.5X20SP7.5LSF Part Data Attributes
|
NRSZ681M35V12.5X20SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ681M35V12.5X20SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ681M35V12.5X20SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSZ681M35V12.5X20SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ681M35V12.5X20SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8681LEMAB20LEN1P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | NRSZ681M35V12.5X20SP7.5LSF vs 8681LEMAB20LEN1P |
8681LEMAB20LZ01A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | NRSZ681M35V12.5X20SP7.5LSF vs 8681LEMAB20LZ01A |
8681LEMAB20LZ07E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | NRSZ681M35V12.5X20SP7.5LSF vs 8681LEMAB20LZ07E |
8681LEMAB20LZN5E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | NRSZ681M35V12.5X20SP7.5LSF vs 8681LEMAB20LZN5E |
RXW681M1VBK-1320 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | NRSZ681M35V12.5X20SP7.5LSF vs RXW681M1VBK-1320 |
B41858C7687M008 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | NRSZ681M35V12.5X20SP7.5LSF vs B41858C7687M008 |
8681LEMAB20LEN111M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NRSZ681M35V12.5X20SP7.5LSF vs 8681LEMAB20LEN111M |
LXYR1VM681 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | NRSZ681M35V12.5X20SP7.5LSF vs LXYR1VM681 |
8681LEMAB20LZ05J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | NRSZ681M35V12.5X20SP7.5LSF vs 8681LEMAB20LZ05J |
8681LEMAB20LEN4P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | NRSZ681M35V12.5X20SP7.5LSF vs 8681LEMAB20LEN4P |