There are no models available for this part yet.
Overview of NRSZ681M10V10X12.5TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSZ681M10V10X12.5TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSZ681M10V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSZ681M10V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0977 / $0.1036 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.1307 | Buy Now | ||
DISTI #
NRSZ681M10V10X12.5TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: NRSZ681M10V10X12.5TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRSZ681M10V10X12.5TBF by NIC Components Corp
Part Data Attributes for NRSZ681M10V10X12.5TBF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.068 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
520 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.19
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSZ681M10V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRSZ681M10V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ681M10V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX681M10V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSZ681M10V10X12.5TBF vs NRSX681M10V10X12.5TBSTF |
LESRA680M10TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | IBS Electronics Inc | NRSZ681M10V10X12.5TBF vs LESRA680M10TR10X12.5 |
NRSX681M10V10X12.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZ681M10V10X12.5TBF vs NRSX681M10V10X12.5TR |
NRSZ681M10V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSZ681M10V10X12.5TBF vs NRSZ681M10V10X12.5TBSTF |
B41858C3687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRSZ681M10V10X12.5TBF vs B41858C3687M000 |
RZW681M1ASA-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Lelon Electronics Corp | NRSZ681M10V10X12.5TBF vs RZW681M1ASA-1012P |
NRSZ681M10V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSZ681M10V10X12.5TBF vs NRSZ681M10V10X12.5TB12.7MMPF |
10ME680AX+T0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | SUN Electronic Industries Corporation | NRSZ681M10V10X12.5TBF vs 10ME680AX+T0 |
RD1A687M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | NRSZ681M10V10X12.5TBF vs RD1A687M1012MJR |
ELXZ100ETE681MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | NRSZ681M10V10X12.5TBF vs ELXZ100ETE681MJC5M |