NRSZ561M50V12.5X25TR
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED

Overview of NRSZ561M50V12.5X25TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSZ561M50V12.5X25TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSZ561M50V12.5X25TR by NIC Components Corp

NRSZ561M50V12.5X25TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Sizes Subject to Change or Availability
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.28 mA
Length
25 mm
Manufacturer Series
NRSZ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1120 mA
Series
NRSZ
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. NRSZ561M50V12.5X25TR
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for NRSZ561M50V12.5X25TR

This table gives cross-reference parts and alternative options found for NRSZ561M50V12.5X25TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ561M50V12.5X25TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1561LFMAB25LEN311P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, Fenghua (HK) Electronics Ltd NRSZ561M50V12.5X25TR vs 1561LFMAB25LEN311P
2561LFMAB25LEN211M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, Fenghua (HK) Electronics Ltd NRSZ561M50V12.5X25TR vs 2561LFMAB25LEN211M
8561LFMAB25LYN711B CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZ561M50V12.5X25TR vs 8561LFMAB25LYN711B
RZW561M1HBK-1325S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Surge Components Inc NRSZ561M50V12.5X25TR vs RZW561M1HBK-1325S
NRSZ561M50V12.5X25TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, NIC Components Corp NRSZ561M50V12.5X25TR vs NRSZ561M50V12.5X25TBSTNF
8561LFMAB25LZ00P CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZ561M50V12.5X25TR vs 8561LFMAB25LZ00P
8561LFMAB25LZ04A CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZ561M50V12.5X25TR vs 8561LFMAB25LZ04A
2561LFMAB25LYN011P CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZ561M50V12.5X25TR vs 2561LFMAB25LYN011P
8561LFMAB25LZN4P CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZ561M50V12.5X25TR vs 8561LFMAB25LZN4P
8561LFMAB25LZ00E CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZ561M50V12.5X25TR vs 8561LFMAB25LZ00E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZ561M50V12.5X25TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZ561M50V12.5X25TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSZ561M50V12.5X25TR would you like to use for your alert(s)?
  • Please alert me when NRSZ561M50V12.5X25TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZ561M50V12.5X25TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZ561M50V12.5X25TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZ561M50V12.5X25TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZ561M50V12.5X25TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZ561M50V12.5X25TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: