Part Details for NRSZ561M10V10X16TRF by NIC Components Corp
Overview of NRSZ561M10V10X16TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ561M10V10X16TRF
NRSZ561M10V10X16TRF CAD Models
NRSZ561M10V10X16TRF Part Data Attributes
|
NRSZ561M10V10X16TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ561M10V10X16TRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Sizes Subject to Change or Availability | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.056 mA | |
Length | 16 mm | |
Manufacturer Series | NRSZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 588 mA | |
Series | NRSZ | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ561M10V10X16TRF
This table gives cross-reference parts and alternative options found for NRSZ561M10V10X16TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ561M10V10X16TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8561LBM1016LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | NRSZ561M10V10X16TRF vs 8561LBM1016LMN4N |
8561LBM1016LM05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | NRSZ561M10V10X16TRF vs 8561LBM1016LM05E |
RJH-10V561MH4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | NRSZ561M10V10X16TRF vs RJH-10V561MH4 |
8561LBM1016LM04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | NRSZ561M10V10X16TRF vs 8561LBM1016LM04C |
8561LBM1016LM01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | NRSZ561M10V10X16TRF vs 8561LBM1016LM01J |
8561LBM1016LMN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | NRSZ561M10V10X16TRF vs 8561LBM1016LMN40 |
8561LBM1016LMN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | NRSZ561M10V10X16TRF vs 8561LBM1016LMN1N |
8561LBM1016LM050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | NRSZ561M10V10X16TRF vs 8561LBM1016LM050 |
MF010M561 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | NRSZ561M10V10X16TRF vs MF010M561 |
8561LBM1016LMN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | NRSZ561M10V10X16TRF vs 8561LBM1016LMN4D |