Part Details for NRSZ560M63V8X11.5TRF by NIC Components Corp
Overview of NRSZ560M63V8X11.5TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ560M63V8X11.5TRF
NRSZ560M63V8X11.5TRF CAD Models
NRSZ560M63V8X11.5TRF Part Data Attributes
|
NRSZ560M63V8X11.5TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ560M63V8X11.5TRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Sizes Subject to Change or Availability | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0353 mA | |
Length | 11.5 mm | |
Manufacturer Series | NRSZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 192.5 mA | |
Series | NRSZ | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ560M63V8X11.5TRF
This table gives cross-reference parts and alternative options found for NRSZ560M63V8X11.5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ560M63V8X11.5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ560M63V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ560M63V8X11.5TRF vs NRSZ560M63V8X11.5TBF |
NRSZ560M63V8X11.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | NRSZ560M63V8X11.5TRF vs NRSZ560M63V8X11.5F2F |
RXK560M1JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZ560M63V8X11.5TRF vs RXK560M1JBK-0811S |
NRSZ560M63V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | NRSZ560M63V8X11.5TRF vs NRSZ560M63V8X11.5SP7.5LSF |
GF560M063F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF | Capxon International Electronics Co Ltd | NRSZ560M63V8X11.5TRF vs GF560M063F115 |
B41858C8566M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | NRSZ560M63V8X11.5TRF vs B41858C8566M008 |
B41888C8566M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | NRSZ560M63V8X11.5TRF vs B41888C8566M000 |
EEUFC1J560 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSZ560M63V8X11.5TRF vs EEUFC1J560 |
NRSZ560M63V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | NRSZ560M63V8X11.5TRF vs NRSZ560M63V8X11.5TBNF |
B41888C8566M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | NRSZ560M63V8X11.5TRF vs B41888C8566M008 |