Part Details for NRSZ470M35V6.3X11F by NIC Components Corp
Overview of NRSZ470M35V6.3X11F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ470M35V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ470M35V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSZ470M35V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0376 / $0.0399 | Buy Now |
|
Future Electronics | NRSZ Series 35 V 47 uF 6.3 x 11 mm LS=2.5 mm Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0504 / $0.0577 | Buy Now |
DISTI #
NRSZ470M35V6.3X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: NRSZ470M35V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800174464
|
Chip1Stop | Cap Aluminum 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 280mA 3000h 105 C Bulk RoHS: Compliant | 2150 |
|
$0.0462 | Buy Now |
Part Details for NRSZ470M35V6.3X11F
NRSZ470M35V6.3X11F CAD Models
NRSZ470M35V6.3X11F Part Data Attributes
|
NRSZ470M35V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ470M35V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ470M35V6.3X11F
This table gives cross-reference parts and alternative options found for NRSZ470M35V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ470M35V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LEMAA11LM00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 8470LEMAA11LM00N |
8470LEMAA11LMN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 8470LEMAA11LMN00 |
2470LEMAA11LEN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 2470LEMAA11LEN311A |
8470LEMAA11LM00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 8470LEMAA11LM00J |
8470LEMAA11LMN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 8470LEMAA11LMN40 |
2470LEMAA11LEN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 2470LEMAA11LEN411R |
2470LEMAA11LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 2470LEMAA11LEN011C |
2470LEMAA11LEN211F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 2470LEMAA11LEN211F |
8470LEMAA11LMN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 8470LEMAA11LMN0E |
1470LEMAA11LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSZ470M35V6.3X11F vs 1470LEMAA11LEN711M |