Datasheets
NRSZ272M35V18X35.5F3CF by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF,

Part Details for NRSZ272M35V18X35.5F3CF by NIC Components Corp

Overview of NRSZ272M35V18X35.5F3CF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NRSZ272M35V18X35.5F3CF

NRSZ272M35V18X35.5F3CF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSZ272M35V18X35.5F3CF Part Data Attributes

NRSZ272M35V18X35.5F3CF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSZ272M35V18X35.5F3CF NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
ESR 18 mΩ
Length 35.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 2800 mA
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for NRSZ272M35V18X35.5F3CF

This table gives cross-reference parts and alternative options found for NRSZ272M35V18X35.5F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ272M35V18X35.5F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
35ME2700AX+CA SUN Electronic Industries Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs 35ME2700AX+CA
RZF272M1VSD-1835 Surge Components Inc Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs RZF272M1VSD-1835
UPJ1V272MHD6CP Nichicon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs UPJ1V272MHD6CP
UPM1V272MHD6CM Nichicon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs UPM1V272MHD6CM
UPM1V272MHD6CV Nichicon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs UPM1V272MHD6CV
RZF272M1VSA-1835 Surge Components Inc Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs RZF272M1VSA-1835
UPJ1V272MHD6CM Nichicon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs UPJ1V272MHD6CM
RZF272M1VCC-1835 Surge Components Inc Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs RZF272M1VCC-1835
RJH-35V272MK8#-F51 ELNA America Inc Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs RJH-35V272MK8#-F51
NRSZ272M35V18X35.5SP7.5LSF NIC Components Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, NRSZ272M35V18X35.5F3CF vs NRSZ272M35V18X35.5SP7.5LSF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZ272M35V18X35.5F3CF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZ272M35V18X35.5F3CF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSZ272M35V18X35.5F3CF would you like to use for your alert(s)?
  • Please alert me when NRSZ272M35V18X35.5F3CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZ272M35V18X35.5F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZ272M35V18X35.5F3CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZ272M35V18X35.5F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZ272M35V18X35.5F3CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZ272M35V18X35.5F3CF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: