Part Details for NRSZ181M25V8X12.5SPF by NIC Components Corp
Overview of NRSZ181M25V8X12.5SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ181M25V8X12.5SPF
NRSZ181M25V8X12.5SPF CAD Models
NRSZ181M25V8X12.5SPF Part Data Attributes
|
NRSZ181M25V8X12.5SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ181M25V8X12.5SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ181M25V8X12.5SPF
This table gives cross-reference parts and alternative options found for NRSZ181M25V8X12.5SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ181M25V8X12.5SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ181M25V8X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZ181M25V8X12.5SPF vs NRSZ181M25V8X12.5TBSTNF |
NRSZ181M25V8X12.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ181M25V8X12.5SPF vs NRSZ181M25V8X12.5TRF |
NRSX181M25V8X12.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZ181M25V8X12.5SPF vs NRSX181M25V8X12.5F2F |
NRSX181M25V8X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZ181M25V8X12.5SPF vs NRSX181M25V8X12.5SPF |
NRSZ181M25V8X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZ181M25V8X12.5SPF vs NRSZ181M25V8X12.5SP7.5LLF |
NRSX181M25V8X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZ181M25V8X12.5SPF vs NRSX181M25V8X12.5SP7.5LLF |
NRSX181M25V8X12.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ181M25V8X12.5SPF vs NRSX181M25V8X12.5TRF |
NRSZ181M25V8X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSZ181M25V8X12.5SPF vs NRSZ181M25V8X12.5SP7.5LSF |
25ME180AX+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | SUN Electronic Industries Corporation | NRSZ181M25V8X12.5SPF vs 25ME180AX+TS |
NRSZ181M25V8X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ181M25V8X12.5SPF vs NRSZ181M25V8X12.5TBF |