Part Details for NRSZ122M10V10X20F3CF by NIC Components Corp
Overview of NRSZ122M10V10X20F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ122M10V10X20F3CF
NRSZ122M10V10X20F3CF CAD Models
NRSZ122M10V10X20F3CF Part Data Attributes
|
NRSZ122M10V10X20F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ122M10V10X20F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ122M10V10X20F3CF
This table gives cross-reference parts and alternative options found for NRSZ122M10V10X20F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ122M10V10X20F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1122LBM1020LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | NRSZ122M10V10X20F3CF vs 1122LBM1020LEN2110 |
ELXZ100ETE122MJ20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | NRSZ122M10V10X20F3CF vs ELXZ100ETE122MJ20M |
1122LBM1020LYN311C | CAP,AL2O3,1.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ122M10V10X20F3CF vs 1122LBM1020LYN311C |
2122LBM1020LYN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | NRSZ122M10V10X20F3CF vs 2122LBM1020LYN711C |
8122LBM1020LYN3110 | CAP,AL2O3,1.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ122M10V10X20F3CF vs 8122LBM1020LYN3110 |
8122LBM1020LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | NRSZ122M10V10X20F3CF vs 8122LBM1020LEN911B |
HF010M122G20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | NRSZ122M10V10X20F3CF vs HF010M122G20 |
2122LBM1020LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | NRSZ122M10V10X20F3CF vs 2122LBM1020LEN411C |
B41888C3128M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRSZ122M10V10X20F3CF vs B41888C3128M008 |
8122LBM1020LYN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | NRSZ122M10V10X20F3CF vs 8122LBM1020LYN4110 |