NRSZ122M10V10X20F2F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF,

Overview of NRSZ122M10V10X20F2F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSZ122M10V10X20F2F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSZ122M10V10X20F2F by NIC Components Corp

NRSZ122M10V10X20F2F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
44 mΩ
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1250 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSZ122M10V10X20F2F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for NRSZ122M10V10X20F2F

This table gives cross-reference parts and alternative options found for NRSZ122M10V10X20F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ122M10V10X20F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1122LBM1020LEN5110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd NRSZ122M10V10X20F2F vs 1122LBM1020LEN5110
8122LBM1020LYN111P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF Fenghua (HK) Electronics Ltd NRSZ122M10V10X20F2F vs 8122LBM1020LYN111P
2122LBM1020LYN7110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF Fenghua (HK) Electronics Ltd NRSZ122M10V10X20F2F vs 2122LBM1020LYN7110
8122LBM1020LEN211P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd NRSZ122M10V10X20F2F vs 8122LBM1020LEN211P
8122LBM1020LEN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd NRSZ122M10V10X20F2F vs 8122LBM1020LEN511M
2122LBM1020LEN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd NRSZ122M10V10X20F2F vs 2122LBM1020LEN411M
ELXZ100ETE122MJ20A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Chemi-Con NRSZ122M10V10X20F2F vs ELXZ100ETE122MJ20A
ELXZ100ETE122MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED Chemi-Con NRSZ122M10V10X20F2F vs ELXZ100ETE122MJ20S
8122LBM1020LYN511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF Fenghua (HK) Electronics Ltd NRSZ122M10V10X20F2F vs 8122LBM1020LYN511C
1122LBM1020LYN711C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF Fenghua (HK) Electronics Ltd NRSZ122M10V10X20F2F vs 1122LBM1020LYN711C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZ122M10V10X20F2F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZ122M10V10X20F2F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSZ122M10V10X20F2F would you like to use for your alert(s)?
  • Please alert me when NRSZ122M10V10X20F2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZ122M10V10X20F2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZ122M10V10X20F2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZ122M10V10X20F2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZ122M10V10X20F2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZ122M10V10X20F2F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: