Part Details for NRSZ121M50V10X12.5F2F by NIC Components Corp
Overview of NRSZ121M50V10X12.5F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ121M50V10X12.5F2F
NRSZ121M50V10X12.5F2F CAD Models
NRSZ121M50V10X12.5F2F Part Data Attributes
|
NRSZ121M50V10X12.5F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ121M50V10X12.5F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ121M50V10X12.5F2F
This table gives cross-reference parts and alternative options found for NRSZ121M50V10X12.5F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ121M50V10X12.5F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ121M50V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSZ121M50V10X12.5F2F vs NRSZ121M50V10X12.5SP7.5LSF |
NRSZ121M50V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSZ121M50V10X12.5F2F vs NRSZ121M50V10X12.5F1F |
RXW121M1HBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZ121M50V10X12.5F2F vs RXW121M1HBK-1012S |
ELXZ500ETD121MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | NRSZ121M50V10X12.5F2F vs ELXZ500ETD121MJC5A |
ELXZ500ETE121MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | NRSZ121M50V10X12.5F2F vs ELXZ500ETE121MJC5A |
ELXZ500ETE121MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | NRSZ121M50V10X12.5F2F vs ELXZ500ETE121MJC5M |
EEUFC1H121 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSZ121M50V10X12.5F2F vs EEUFC1H121 |
B41858C6127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRSZ121M50V10X12.5F2F vs B41858C6127M002 |
ELXZ500ELL121MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | NRSZ121M50V10X12.5F2F vs ELXZ500ELL121MJC5D |
ECR1HPB121MLL50100012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Nantong Jianghai Capacitor Co Ltd | NRSZ121M50V10X12.5F2F vs ECR1HPB121MLL50100012 |