Part Details for NRSZ101M16V6.3X11F1F by NIC Components Corp
Overview of NRSZ101M16V6.3X11F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ101M16V6.3X11F1F
NRSZ101M16V6.3X11F1F CAD Models
NRSZ101M16V6.3X11F1F Part Data Attributes
|
NRSZ101M16V6.3X11F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ101M16V6.3X11F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 320 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ101M16V6.3X11F1F
This table gives cross-reference parts and alternative options found for NRSZ101M16V6.3X11F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ101M16V6.3X11F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LCMAA11LMN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRSZ101M16V6.3X11F1F vs 8101LCMAA11LMN1E |
UPM1C101MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRSZ101M16V6.3X11F1F vs UPM1C101MED1CA |
RJ3-16V101MF3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | NRSZ101M16V6.3X11F1F vs RJ3-16V101MF3#-T58 |
1101LCMAA11LEN211R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRSZ101M16V6.3X11F1F vs 1101LCMAA11LEN211R |
NRSX101M16V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRSZ101M16V6.3X11F1F vs NRSX101M16V6.3X11F1F |
UPV1C101MGD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRSZ101M16V6.3X11F1F vs UPV1C101MGD1AA |
1101LCMAA11LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRSZ101M16V6.3X11F1F vs 1101LCMAA11LEN911C |
UPJ1C101MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRSZ101M16V6.3X11F1F vs UPJ1C101MED1AA |
1101LCMAA11LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRSZ101M16V6.3X11F1F vs 1101LCMAA11LEN411M |
8101LCMAA11LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRSZ101M16V6.3X11F1F vs 8101LCMAA11LEN0110 |