Part Details for NRSZ101M100V12.5X20TBF by NIC Components Corp
Overview of NRSZ101M100V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ101M100V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ101M100V12.5X2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSZ101M100V12.5X2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2772 / $0.2940 | Buy Now |
DISTI #
V72:2272_16251424
|
Arrow Electronics | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 800mA 7000h 105°C Tape and Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1535 Container: Cut Strips | Americas - 11 |
|
$0.2073 / $0.2933 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1500 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.2600 / $1.0000 | Buy Now | |
DISTI #
C1S527800540694
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 11 |
|
$0.2073 | Buy Now |
Part Details for NRSZ101M100V12.5X20TBF
NRSZ101M100V12.5X20TBF CAD Models
NRSZ101M100V12.5X20TBF Part Data Attributes
|
NRSZ101M100V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ101M100V12.5X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ101M100V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRSZ101M100V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ101M100V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URY2A101MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRSZ101M100V12.5X20TBF vs URY2A101MHD1CM |
URY2A101MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRSZ101M100V12.5X20TBF vs URY2A101MHD1CV |
URY2A101MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRSZ101M100V12.5X20TBF vs URY2A101MHD1CT |
URY2A101MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRSZ101M100V12.5X20TBF vs URY2A101MHD1CP |
URY2A101MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRSZ101M100V12.5X20TBF vs URY2A101MHD1CA |
NRSZ101M100V12.5X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ101M100V12.5X20TBF vs NRSZ101M100V12.5X20F |