Part Details for NRSY471M16V8X11.5F1F by NIC Components Corp
Overview of NRSY471M16V8X11.5F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY471M16V8X11.5F1F
NRSY471M16V8X11.5F1F CAD Models
NRSY471M16V8X11.5F1F Part Data Attributes
|
NRSY471M16V8X11.5F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY471M16V8X11.5F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSY471M16V8X11.5F1F
This table gives cross-reference parts and alternative options found for NRSY471M16V8X11.5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY471M16V8X11.5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-16V471MG3-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRSY471M16V8X11.5F1F vs RJ5-16V471MG3-F |
UVY1C471MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSY471M16V8X11.5F1F vs UVY1C471MPD |
NRWP471M16V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRSY471M16V8X11.5F1F vs NRWP471M16V8X11.5YF |
UVZ1C471MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRSY471M16V8X11.5F1F vs UVZ1C471MPD1CV |
EKMG160EC3471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSY471M16V8X11.5F1F vs EKMG160EC3471MHB5D |
RJ5-16V471MG3-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRSY471M16V8X11.5F1F vs RJ5-16V471MG3-F1 |
NRSY471M16V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSY471M16V8X11.5F1F vs NRSY471M16V8X11.5 |
RLG477016M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Taiwan Ostor Corporation | NRSY471M16V8X11.5F1F vs RLG477016M |
MALREKB00PB347DN0K | CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRSY471M16V8X11.5F1F vs MALREKB00PB347DN0K |
EKMG160EFC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSY471M16V8X11.5F1F vs EKMG160EFC471MHB5D |