Part Details for NRSY331M25V8X11.5F3F by NIC Components Corp
Overview of NRSY331M25V8X11.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY331M25V8X11.5F3F
NRSY331M25V8X11.5F3F CAD Models
NRSY331M25V8X11.5F3F Part Data Attributes
|
NRSY331M25V8X11.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY331M25V8X11.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSY331M25V8X11.5F3F
This table gives cross-reference parts and alternative options found for NRSY331M25V8X11.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY331M25V8X11.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY1E331MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRSY331M25V8X11.5F3F vs UVY1E331MPD1CA |
EKMG250EFC331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSY331M25V8X11.5F3F vs EKMG250EFC331MHB5D |
RJ5-25V331MG3-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRSY331M25V8X11.5F3F vs RJ5-25V331MG3-S1 |
25PX330MEFC8X11.5 | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Rubycon Corporation | NRSY331M25V8X11.5F3F vs 25PX330MEFC8X11.5 |
UPA1E331MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRSY331M25V8X11.5F3F vs UPA1E331MPD1CV |
NRSY331M25V8X11.5YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSY331M25V8X11.5F3F vs NRSY331M25V8X11.5YF |
NRWS331M25V8X11.5TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSY331M25V8X11.5F3F vs NRWS331M25V8X11.5TBNYF |
NRWP331M25V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSY331M25V8X11.5F3F vs NRWP331M25V8X11.5TBF |
NRSY331M25V8X11.5F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSY331M25V8X11.5F3F vs NRSY331M25V8X11.5F3YF |
EKMQ250ETC331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRSY331M25V8X11.5F3F vs EKMQ250ETC331MHB5D |