Part Details for NRSY220M50V5X11TBNYF by NIC Components Corp
Overview of NRSY220M50V5X11TBNYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY220M50V5X11TBNYF
NRSY220M50V5X11TBNYF CAD Models
NRSY220M50V5X11TBNYF Part Data Attributes
|
NRSY220M50V5X11TBNYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY220M50V5X11TBNYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSY220M50V5X11TBNYF
This table gives cross-reference parts and alternative options found for NRSY220M50V5X11TBNYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY220M50V5X11TBNYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220LFM0511LZ00B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | NRSY220M50V5X11TBNYF vs 8220LFM0511LZ00B |
8220LFM0511LZ05E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | NRSY220M50V5X11TBNYF vs 8220LFM0511LZ05E |
8220LFM0511LF01M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | NRSY220M50V5X11TBNYF vs 8220LFM0511LF01M |
8220LFM0511LF04D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | NRSY220M50V5X11TBNYF vs 8220LFM0511LF04D |
NRSZ220M50V5X11TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NRSY220M50V5X11TBNYF vs NRSZ220M50V5X11TBSTNF |
8220LFM0511LFN0C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | NRSY220M50V5X11TBNYF vs 8220LFM0511LFN0C |
EKMG500ETD220ME11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSY220M50V5X11TBNYF vs EKMG500ETD220ME11D |
8220LFM0511LZN0J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | NRSY220M50V5X11TBNYF vs 8220LFM0511LZN0J |
NRWA220M50V5X11TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NRSY220M50V5X11TBNYF vs NRWA220M50V5X11TBNF |
8220LFM0511LF01F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | NRSY220M50V5X11TBNYF vs 8220LFM0511LF01F |