Part Details for NRSX821K25V12.5X20SP7.5LLF by NIC Components Corp
Overview of NRSX821K25V12.5X20SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX821K25V12.5X20SP7.5LLF
NRSX821K25V12.5X20SP7.5LLF CAD Models
NRSX821K25V12.5X20SP7.5LLF Part Data Attributes
|
NRSX821K25V12.5X20SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX821K25V12.5X20SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Length | 20 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSX821K25V12.5X20SP7.5LLF
This table gives cross-reference parts and alternative options found for NRSX821K25V12.5X20SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX821K25V12.5X20SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX821K25V12.5X20F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K25V12.5X20SP7.5LLF vs NRSX821K25V12.5X20F2F |
NRSX821K25V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K25V12.5X20SP7.5LLF vs NRSX821K25V12.5X20F1F |
NRSX821K25V12.5X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSX821K25V12.5X20SP7.5LLF vs NRSX821K25V12.5X20F |
NRSX821K25V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K25V12.5X20SP7.5LLF vs NRSX821K25V12.5X20SPF |
NRSX821K25V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K25V12.5X20SP7.5LLF vs NRSX821K25V12.5X20TB15MMPF |