Part Details for NRSX821K16V12.5X16F1F by NIC Components Corp
Overview of NRSX821K16V12.5X16F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX821K16V12.5X16F1F
NRSX821K16V12.5X16F1F CAD Models
NRSX821K16V12.5X16F1F Part Data Attributes
|
NRSX821K16V12.5X16F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX821K16V12.5X16F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX821K16V12.5X16F1F
This table gives cross-reference parts and alternative options found for NRSX821K16V12.5X16F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX821K16V12.5X16F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX821K16V12.5X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSX821K16V12.5X16F1F vs NRSX821K16V12.5X16F |
NRSX821K16V12.5X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K16V12.5X16F1F vs NRSX821K16V12.5X16SPF |
NRSX821K16V12.5X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K16V12.5X16F1F vs NRSX821K16V12.5X16TBSTNF |
NRSX821K16V12.5X16TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K16V12.5X16F1F vs NRSX821K16V12.5X16TB15MMPF |
NRSX821K16V12.5X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K16V12.5X16F1F vs NRSX821K16V12.5X16F3CF |
NRSX821K16V12.5X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K16V12.5X16F1F vs NRSX821K16V12.5X16SP7.5LSF |
NRSX821K16V12.5X16F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K16V12.5X16F1F vs NRSX821K16V12.5X16F2F |
NRSX821K16V12.5X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K16V12.5X16F1F vs NRSX821K16V12.5X16TBSTF |
NRSX821K16V12.5X16TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, | NIC Components Corp | NRSX821K16V12.5X16F1F vs NRSX821K16V12.5X16TB15MMPNF |