NRSX821K16V10X20TBSTNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF,

Overview of NRSX821K16V10X20TBSTNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX821K16V10X20TBSTNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX821K16V10X20TBSTNF by NIC Components Corp

NRSX821K16V10X20TBSTNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
44 mΩ
Length
20 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1250 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRSX821K16V10X20TBSTNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF,
    VS

Alternate Parts for NRSX821K16V10X20TBSTNF

This table gives cross-reference parts and alternative options found for NRSX821K16V10X20TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX821K16V10X20TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSX821K16V10X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K16V10X20TBSTNF vs NRSX821K16V10X20F3CF
NRSX821K16V10X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K16V10X20TBSTNF vs NRSX821K16V10X20F3F
NRSX821K16V10X20TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K16V10X20TBSTNF vs NRSX821K16V10X20TBNF
NRSX821K16V10X20TB12.7MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K16V10X20TBSTNF vs NRSX821K16V10X20TB12.7MMPNF
NRSX821K16V10X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K16V10X20TBSTNF vs NRSX821K16V10X20SP7.5LLF
NRSX821K16V10X20TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX821K16V10X20TBSTNF vs NRSX821K16V10X20TBF
NRSX821K16V10X20F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K16V10X20TBSTNF vs NRSX821K16V10X20F2F
NRSX821K16V10X20SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K16V10X20TBSTNF vs NRSX821K16V10X20SP7.5LSF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX821K16V10X20TBSTNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX821K16V10X20TBSTNF by NIC Components Corp

  • Please alert me when NRSX821K16V10X20TBSTNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX821K16V10X20TBSTNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX821K16V10X20TBSTNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX821K16V10X20TBSTNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX821K16V10X20TBSTNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX821K16V10X20TBSTNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: