NRSX821K10V10X16TB12.7MMPNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF,

Overview of NRSX821K10V10X16TB12.7MMPNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX821K10V10X16TB12.7MMPNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX821K10V10X16TB12.7MMPNF by NIC Components Corp

NRSX821K10V10X16TB12.7MMPNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
62 mΩ
Length
16 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1050 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRSX821K10V10X16TB12.7MMPNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF,
    VS

Alternate Parts for NRSX821K10V10X16TB12.7MMPNF

This table gives cross-reference parts and alternative options found for NRSX821K10V10X16TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX821K10V10X16TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSX821K10V10X16F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K10V10X16TB12.7MMPNF vs NRSX821K10V10X16F3CF
NRSX821K10V10X16TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K10V10X16TB12.7MMPNF vs NRSX821K10V10X16TBSTF
NRSX821K10V10X16F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K10V10X16TB12.7MMPNF vs NRSX821K10V10X16F2F
NRSX821K10V10X16TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K10V10X16TB12.7MMPNF vs NRSX821K10V10X16TBNF
NRSX821K10V10X16TB12.7MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K10V10X16TB12.7MMPNF vs NRSX821K10V10X16TB12.7MMPF
NRSX821K10V10X16F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K10V10X16TB12.7MMPNF vs NRSX821K10V10X16F1F
NRSX821K10V10X16F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K10V10X16TB12.7MMPNF vs NRSX821K10V10X16F3F
NRSX821K10V10X16TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 820uF, NIC Components Corp NRSX821K10V10X16TB12.7MMPNF vs NRSX821K10V10X16TBSTNF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX821K10V10X16TB12.7MMPNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX821K10V10X16TB12.7MMP... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX821K10V10X16TB12.7MMP... would you like to use for your alert(s)?
  • Please alert me when NRSX821K10V10X16TB12.7MMP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX821K10V10X16TB12.7MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX821K10V10X16TB12.7MMP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX821K10V10X16TB12.7MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX821K10V10X16TB12.7MMP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX821K10V10X16TB12.7MMPNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: